-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOLC-110-02-L-Q-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1167
|
Newark | ".050" Fourray Quad Row Tiger Buy Socket Strip" Rohs Compliant: Yes |Samtec SOLC-110-02-L-Q-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
612-SOLC-110-02-L-Q-A-K-TRCT-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176 In Stock |
|
$7.1400 / $12.2500 | Buy Now |
DISTI #
SOLC-110-02-L-Q-A-K-TR
|
Avnet Americas | Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-110-02-L-Q-A-K-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$4.9922 / $7.9196 | Buy Now |
DISTI #
200-SOLC11002LQAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Tiger Buy(TM) Socket Strip RoHS: Compliant | 102 |
|
$6.4300 / $12.2500 | Buy Now |
DISTI #
V72:2272_08623569
|
Arrow Electronics | Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1510 Container: Cut Strips | Americas - 33 |
|
$5.1400 / $12.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9380 Partner Stock |
|
$6.8100 / $15.1600 | Buy Now |
DISTI #
84342202
|
Verical | Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 9380 |
|
$4.9400 / $10.7800 | Buy Now |
DISTI #
25784762
|
Verical | Conn Socket Strip SKT 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1510 | Americas - 33 |
|
$5.1400 / $12.2500 | Buy Now |
DISTI #
5cd91c91cd7c1c4c387518bd
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.1400 / $12.2500 | Buy Now |
DISTI #
SOLC-110-02-L-Q-A-K-TR
|
IBS Electronics | SOLC-110-02-L-Q-A-K-TR/ TAPE &, REEL ROHS COMPLIANT: YES |SAMTEC SOLC-110-02-L-Q-A-K-TR Min Qty: 15 Package Multiple: 1 | 9380 |
|
$4.9375 / $10.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOLC-110-02-L-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-110-02-L-Q-A-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SOLC-110-02-L-Q-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOLC-110-02-L-Q-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOLC-110-M2-L-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, | SOLC-110-02-L-Q-A-K-TR vs FOLC-110-M2-L-Q |
YTQ-110-02-LM-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SOLC-110-02-L-Q-A-K-TR vs YTQ-110-02-LM-Q |
FOLC-110-L1-L-Q | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | SOLC-110-02-L-Q-A-K-TR vs FOLC-110-L1-L-Q |
The recommended torque for the screw locks on SOLC-110-02-L-Q-A-K-TR is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the SOLC-110-02-L-Q-A-K-TR is designed to withstand high-vibration environments. Samtec's testing shows that it can withstand vibrations up to 20 G's (196 m/s²) in the Z-axis and 10 G's (98 m/s²) in the X- and Y-axes.
The SOLC-110-02-L-Q-A-K-TR has a mating cycle life of 500 cycles minimum, according to Samtec's specifications.
The SOLC-110-02-L-Q-A-K-TR has an operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the temperature rating of the mating components and the overall system design.
While the SOLC-110-02-L-Q-A-K-TR is designed for use with 1.57 mm thick PCBs, Samtec offers variations of this connector that can accommodate PCB thicknesses from 0.8 mm to 2.36 mm. Consult Samtec's documentation or contact their support team for more information.