Part Details for SNX-CBL-LDR-U2206-1300 by SANOXY
Results Overview of SNX-CBL-LDR-U2206-1300 by SANOXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNX-CBL-LDR-U2206-1300 Information
SNX-CBL-LDR-U2206-1300 by SANOXY is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
LMH0303SQE/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Cable Driver with Cable Detect 16-WQFN -40 to 85 | |
LMH0303SQ/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Cable Driver with Cable Detect 16-WQFN -40 to 85 |
Price & Stock for SNX-CBL-LDR-U2206-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2981-SNX-CBL-LDR-U2206-1300-ND
|
DigiKey | SANOXY Cables and Adapters, USB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$8.9900 | Buy Now |