Part Details for SNTUNS50F12 by Cosel USA Inc
Results Overview of SNTUNS50F12 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNTUNS50F12 Information
SNTUNS50F12 by Cosel USA Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SNTUNS50F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3503-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$199.8000 | Buy Now |
DISTI #
436-SNTUNS50F12
|
Mouser Electronics | Switching Power Supplies 50.4W 12V 4.2A RoHS: Compliant | 0 |
|
$178.8500 / $197.3500 | Order Now |
DISTI #
000000000005187211
|
Sager | Switching Power Supplies 50.4W 12V 4.2A Min Qty: 1 | 0 |
|
$173.5400 / $175.9200 | Buy Now |
Part Details for SNTUNS50F12
SNTUNS50F12 CAD Models
SNTUNS50F12 Part Data Attributes
|
SNTUNS50F12
Cosel USA Inc
Buy Now
|
Compare Parts:
SNTUNS50F12
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |