Part Details for SNP-Z10T by Skynet Electronics
Results Overview of SNP-Z10T by Skynet Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNP-Z10T Information
SNP-Z10T by Skynet Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SNP-Z10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005188744
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$81.6000 / $157.6900 | Buy Now |
Part Details for SNP-Z10T
SNP-Z10T CAD Models
SNP-Z10T Part Data Attributes
|
SNP-Z10T
Skynet Electronics
Buy Now
Datasheet
|
Compare Parts:
SNP-Z10T
Skynet Electronics
AC-DC Regulated Power Supply Module, 100W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYNET ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, CE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Total Power Output-Max | 100 W | |
Width | 76.2 mm |
SNP-Z10T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SNP-Z10T is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the module's performance may degrade at extreme temperatures, and it's recommended to operate it within a temperature range of 0°C to 70°C for optimal performance.
-
To configure the SNP-Z10T for low-power mode, you need to set the PWR_MODE pin to LOW. This will reduce the module's power consumption to approximately 10mA. Additionally, you can also use the AT command 'AT+PWRSAVE' to enable power-saving mode, which will further reduce the power consumption to around 5mA.
-
The maximum transmission power of the SNP-Z10T is 20dBm (100mW). However, the actual transmission power can be adjusted using the AT command 'AT+TXPOWER' to a value between 2dBm and 20dBm.
-
Yes, the SNP-Z10T has a U.FL connector that allows you to connect an external antenna. However, it's essential to ensure that the external antenna is compatible with the module's frequency range and has a suitable impedance matching to avoid signal degradation.
-
The firmware of the SNP-Z10T can be updated using the AT command 'AT+UPDATE'. You need to download the latest firmware from the Skynet Electronics website and upload it to the module using a serial terminal software such as Tera Term or PuTTY. Follow the instructions provided in the datasheet for the update process.