Part Details for SNMPT034707F1AJS00 by Wima
Results Overview of SNMPT034707F1AJS00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNMPT034707F1AJS00 Information
SNMPT034707F1AJS00 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SNMPT034707F1AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT034707F1AJS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 1600 VDC 19X3 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4046 | Buy Now |
DISTI #
505-SM0.47/1600/5A1
|
Mouser Electronics | Film Capacitors 1600V .47uF 5% RoHS: Compliant | 95 |
|
$7.1900 / $12.0600 | Buy Now |
Part Details for SNMPT034707F1AJS00
SNMPT034707F1AJS00 CAD Models
SNMPT034707F1AJS00 Part Data Attributes
|
SNMPT034707F1AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT034707F1AJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNMPT034707F1AJS00
This table gives cross-reference parts and alternative options found for SNMPT034707F1AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT034707F1AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNMPT034707F2IJS00 | Wima | Check for Price | Film Capacitor, | SNMPT034707F1AJS00 vs SNMPT034707F2IJS00 |