Part Details for SNJ54GTL16622HV by Texas Instruments
Results Overview of SNJ54GTL16622HV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54GTL16622HV Information
SNJ54GTL16622HV by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54GTL16622HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 791 |
|
RFQ |
Part Details for SNJ54GTL16622HV
SNJ54GTL16622HV CAD Models
SNJ54GTL16622HV Part Data Attributes
|
SNJ54GTL16622HV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54GTL16622HV
Texas Instruments
GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, QFL68,.5SQ,25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | S-GDFP-F68 | |
Length | 12.51 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.05 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | QFL68,.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 12.51 mm |
Alternate Parts for SNJ54GTL16622HV
This table gives cross-reference parts and alternative options found for SNJ54GTL16622HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54GTL16622HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74GTLPH1612DGGRE4 | Texas Instruments | Check for Price | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | SNJ54GTL16622HV vs 74GTLPH1612DGGRE4 |
5962-9689001QXX | Texas Instruments | Check for Price | GTL/TVC SERIES, 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, DFP-56 | SNJ54GTL16622HV vs 5962-9689001QXX |
SN74GTLP1395DWE4 | Texas Instruments | Check for Price | Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85 | SNJ54GTL16622HV vs SN74GTLP1395DWE4 |
74GTLP1394RGYRG4 | Texas Instruments | Check for Price | GTLP SERIES, 2-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | SNJ54GTL16622HV vs 74GTLP1394RGYRG4 |
GTLP2T152K8X | Rochester Electronics LLC | Check for Price | GTLP SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 3.10 MM, MO-187, US-8 | SNJ54GTL16622HV vs GTLP2T152K8X |
SN74GTLP2034ZQLR | Texas Instruments | Check for Price | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56 | SNJ54GTL16622HV vs SN74GTLP2034ZQLR |
SN74GTLPH16927GR | Texas Instruments | Check for Price | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | SNJ54GTL16622HV vs SN74GTLPH16927GR |
74GTLP22034DGGRG4 | Texas Instruments | Check for Price | IC GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48, Bus Driver/Transceiver | SNJ54GTL16622HV vs 74GTLP22034DGGRG4 |
SN74GTL16615DLR | Texas Instruments | Check for Price | GTL/TVC SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | SNJ54GTL16622HV vs SN74GTL16615DLR |
SN74GTLPH16945DLR | Texas Instruments | Check for Price | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, SSOP-48 | SNJ54GTL16622HV vs SN74GTLPH16945DLR |