Part Details for SNJ54F37J by Texas Instruments
Results Overview of SNJ54F37J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F37J Information
SNJ54F37J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54F37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.8392 / $4.3680 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 12 |
|
$2.9250 / $5.8500 | Buy Now | |
|
Rochester Electronics | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 157 |
|
$1.0600 / $1.3300 | Buy Now |
Part Details for SNJ54F37J
SNJ54F37J CAD Models
SNJ54F37J Part Data Attributes
|
SNJ54F37J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F37J
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54F37J
This table gives cross-reference parts and alternative options found for SNJ54F37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F37DMQB | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs 54F37DMQB |
74F37DCQR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SNJ54F37J vs 74F37DCQR |
SNJ54AS1000J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs SNJ54AS1000J |
SN74AS1000J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs SN74AS1000J |
SNC54AS1000J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs SNC54AS1000J |
74F37PC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | SNJ54F37J vs 74F37PC |
54F37DM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SNJ54F37J vs 54F37DM |
SNJ54F37J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54F37J is 4.5V to 5.5V, although it can operate from 3V to 5.5V with reduced performance.
-
The SNJ54F37J has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. Ensure good thermal design, use a heat sink if necessary, and avoid overheating to prevent damage.
-
The SNJ54F37J can operate at clock frequencies up to 10 MHz, but the maximum frequency may vary depending on the specific application and operating conditions.
-
Use a 0.1 μF to 1 μF ceramic capacitor between the VCC pin and GND, placed as close to the device as possible, to decouple the power supply and reduce noise.
-
Yes, the SNJ54F37J can operate at 3.3V, but the output voltage swing will be reduced, and the device may not meet the specified propagation delay and transition times.