Part Details for SNJ54F37J by Rochester Electronics LLC
Results Overview of SNJ54F37J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54F37J Information
SNJ54F37J by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SNJ54F37J
SNJ54F37J CAD Models
SNJ54F37J Part Data Attributes
|
SNJ54F37J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54F37J
Rochester Electronics LLC
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54F37J
This table gives cross-reference parts and alternative options found for SNJ54F37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F37DMQB | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,F-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs 54F37DMQB |
74F37DCQR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SNJ54F37J vs 74F37DCQR |
SNJ54AS1000J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs SNJ54AS1000J |
SN74AS1000J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs SN74AS1000J |
SNC54AS1000J | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F37J vs SNC54AS1000J |
74F37PC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | SNJ54F37J vs 74F37PC |
54F37DM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SNJ54F37J vs 54F37DM |