Part Details for SNGS-3B by Essentra Components
Results Overview of SNGS-3B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNGS-3B Information
SNGS-3B by Essentra Components is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SNGS-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8945
|
Newark | Grommet, Nylon, Black, Grommet Type:Serrated Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:-, Panel Thickness Max:4.2Mm, Grommet Colour:Black, Product Range:Sngs Series Rohs Compliant: Yes |Essentra Components SNGS-3B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$62.3500 / $104.0800 | Buy Now |
DISTI #
RPC2099-ND
|
DigiKey | GROMMET EDGE SLOT PA NYLON BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$61.0987 / $84.5500 | Buy Now |
DISTI #
144-SNGS-3B
|
Mouser Electronics | Grommets & Bushings Grmt.Roll.Serrated. Blk..106-.164 in.1 EA.100 Ft RoHS: Compliant | 8 |
|
$109.7700 | Buy Now |
DISTI #
70907118
|
RS | Grommet, Roll, Serrated, Black, .106-.164 in, 1 EA, 100 Ft Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$119.4200 | RFQ |
DISTI #
74521312
|
RS | Grommet Strip, Black Nylon, Panel Thickness Range .106-.164", .188"H Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$140.5000 / $166.0400 | RFQ |
|
Onlinecomponents.com | Grommet Strip - Black - Nylon - Maximum Compatible Panel Thickness 4.2 mm (0.164 in) - Overall Height 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$66.5300 / $147.2900 | Buy Now |
DISTI #
RICSNGS-3B
|
DB Roberts | GRMT,ROLL,SERRATED, BLK,.106-. | 0 |
|
RFQ |