Part Details for SNGS-1B by Essentra Components
Results Overview of SNGS-1B by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNGS-1B Information
SNGS-1B by Essentra Components is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SNGS-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8939
|
Newark | Grommet, Nylon, Black, Grommet Type:Serrated Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:-, Panel Thickness Max:0.9Mm, Grommet Colour:Black, Product Range:Sngs Series Rohs Compliant: Yes |Essentra Components SNGS-1B RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$50.6900 / $74.4100 | Buy Now |
DISTI #
RPC5098-ND
|
DigiKey | GROMMET EDGE SLOT PA NYLON BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$44.0033 / $60.8900 | Buy Now |
DISTI #
70907117
|
RS | Grommet, Roll, Serrated, Black, .036 in, 1 EA=100 Ft Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.7500 / $110.3700 | RFQ |
DISTI #
74521306
|
RS | Grommet Strip, Black Nylon, Panel Thickness Range .026-.036", .125"H Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$92.9200 / $96.7900 | RFQ |
|
Onlinecomponents.com | Grommet Strip - Black - Nylon - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in) RoHS: Compliant |
5 In Stock |
|
$45.9400 / $99.0500 | Buy Now |
DISTI #
53132465
|
Verical | Cable Accessories Grommet Nylon Black Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 4 |
|
$59.9820 / $124.4100 | Buy Now |
DISTI #
RICSNGS-1B
|
DB Roberts | GRMT,ROLL,SERRATED, BLK,<, .0 | 0 |
|
RFQ | |
|
Master Electronics | Grommet Strip - Black - Nylon - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in) RoHS: Compliant |
5 In Stock |
|
$45.9400 / $99.0500 | Buy Now |