Part Details for SNAP-ODC5ASNK (NULL) by Opto 22
Results Overview of SNAP-ODC5ASNK (NULL) by Opto 22
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNAP-ODC5ASNK (NULL) Information
SNAP-ODC5ASNK (NULL) by Opto 22 is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-010 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSNULW29MF-025 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-025 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 25ft |
Price & Stock for SNAP-ODC5ASNK (NULL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70133756
|
RS | Module, Output, Digital,5 to 200,Sup-V 5VDC,50mA Cur-In, SNAP Series Series,4000V Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$104.7700 / $116.4100 | Buy Now |