Part Details for SNAP-ODC5A-IFM by Opto 22
Results Overview of SNAP-ODC5A-IFM by Opto 22
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNAP-ODC5A-IFM Information
SNAP-ODC5A-IFM by Opto 22 is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
90598-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
90598-006 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-ODC5A-IFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2210
|
Newark | Snap 4-Ch Isolated 5-200 Vdc Digital (Discrete) Output Module, Fm Approved Rohs Compliant: No |Opto 22 SNAP-ODC5A-IFM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3400 / $108.9000 | Buy Now |
|
Onlinecomponents.com | PLC I/O Module SNAP 4 x I/O, 3 A 5 - 200 V dc, 82.55 x 18.29 x 90.17 mm | Opto 22 SNAP-ODC5A-IFM RoHS: Compliant | 0 |
|
$83.5400 / $106.4500 | Buy Now |