-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75LBC031DR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75LBC031DR | Texas Instruments | Transceiver 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75LBC031DR
|
Mouser Electronics | CAN Interface IC TRANSCEIVER A 595-SN75LBC031D RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
DISTI #
86290567
|
Verical | CAN 500KBd Shutdown 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0501 | Americas - 7800 |
|
$3.3000 | Buy Now |
DISTI #
86288655
|
Verical | CAN 500KBd Shutdown 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 1701 | Americas - 300 |
|
$3.3000 | Buy Now |
|
Rochester Electronics | SN75LBC031 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 8100 |
|
$2.1100 / $2.6400 | Buy Now |
|
Vyrian | Telecommunications | 7989 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC031DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC031DR
Texas Instruments
Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GRREN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75LBC031DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC031DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2557FDT-H/MF | Microchip Technology Inc | $1.0445 | DATACOM, INTERFACE CIRCUIT | SN75LBC031DR vs MCP2557FDT-H/MF |
ADM3051CRZ-REEL7 | Analog Devices Inc | $2.0506 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | SN75LBC031DR vs ADM3051CRZ-REEL7 |
ADM3051CRZ | Analog Devices Inc | $2.1392 | High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems | SN75LBC031DR vs ADM3051CRZ |
SN75LBC031D | Texas Instruments | $2.5064 | Transceiver 8-SOIC 0 to 70 | SN75LBC031DR vs SN75LBC031D |
SN65HVD1040HD | Texas Instruments | $66.2484 | High Temp Industrial CAN Transceiver with Ultra Low Power Sleep mode and Remote Bus Wake-up 8-SOIC -55 to 175 | SN75LBC031DR vs SN65HVD1040HD |
MAX14883EASA+T | Maxim Integrated Products | Check for Price | Interface Circuit, PDSO8, SOIC-8 | SN75LBC031DR vs MAX14883EASA+T |
MCP2557FD-H/SN | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | SN75LBC031DR vs MCP2557FD-H/SN |
ADM3051CRZ-RL7 | Analog Devices Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | SN75LBC031DR vs ADM3051CRZ-RL7 |
MAX14883EASA+ | Analog Devices Inc | Check for Price | CAN Transceiver with ±60V Fault Protection Selectable Polarity, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | SN75LBC031DR vs MAX14883EASA+ |
The maximum cable length supported by the SN75LBC031DR is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at a data rate of 100 Mbps.
To ensure signal integrity with the SN75LBC031DR, it is recommended to follow proper PCB layout and design guidelines, such as using differential pairs, minimizing trace lengths, and using shielding and grounding techniques to reduce electromagnetic interference (EMI).
The power consumption of the SN75LBC031DR is typically around 150 mW (3.3 V, 45 mA) when operating at a data rate of 100 Mbps. However, this can vary depending on the specific application and operating conditions.
Yes, the SN75LBC031DR is suitable for use in industrial and automotive applications due to its operating temperature range of -40°C to 85°C and its ability to withstand electromagnetic interference (EMI) and electrostatic discharge (ESD).
To troubleshoot issues with the SN75LBC031DR, it is recommended to follow a systematic approach, including checking the power supply, signal integrity, and PCB layout. Additionally, using oscilloscopes and logic analyzers can help identify signal quality issues.