Part Details for SN75ALS175NSRE4 by Texas Instruments
Results Overview of SN75ALS175NSRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS175NSRE4 Information
SN75ALS175NSRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75ALS175NSRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 494 |
|
RFQ |
Part Details for SN75ALS175NSRE4
SN75ALS175NSRE4 CAD Models
SN75ALS175NSRE4 Part Data Attributes
|
SN75ALS175NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS175NSRE4
Texas Instruments
QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75ALS175NSRE4
This table gives cross-reference parts and alternative options found for SN75ALS175NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS175NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75175NSR | Texas Instruments | $1.3646 | Quadruple Differential Line Receiver 16-SOP 0 to 70 | SN75ALS175NSRE4 vs SN75175NSR |
SN75ALS175NSE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, SOP-16 | SN75ALS175NSRE4 vs SN75ALS175NSE4 |
SN75175NSE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16 | SN75ALS175NSRE4 vs SN75175NSE4 |
SN75175NSRG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOP 0 to 70 | SN75ALS175NSRE4 vs SN75175NSRG4 |
SN75ALS175NSLE-00 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO16 | SN75ALS175NSRE4 vs SN75ALS175NSLE-00 |
SN75175NS | Motorola Semiconductor Products | Check for Price | Line Driver/Receiver, BIPolar, PDIP16 | SN75ALS175NSRE4 vs SN75175NS |
SN75ALS175NS | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, SOP-16 | SN75ALS175NSRE4 vs SN75ALS175NS |