-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-channel differential transceiver 56-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75976A2DGG by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75976A2DGG-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 56TSSOP Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11384 In Stock |
|
$21.1700 | Buy Now |
DISTI #
296-2363-5-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 56TSSOP Min Qty: 15 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5711 | Buy Now |
DISTI #
595-SN75976A2DGG
|
Mouser Electronics | RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN75976A2DGGR RoHS: Compliant | 5 |
|
$23.1500 / $30.0600 | Buy Now |
DISTI #
V99:2348_07360926
|
Arrow Electronics | Nine Transmitter/Receiver RS-485 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1842 | Americas - 3 |
|
$18.9800 | Buy Now |
DISTI #
86291845
|
Verical | Nine Transmitter/Receiver RS-485 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 9336 |
|
$25.4500 | Buy Now |
DISTI #
86286105
|
Verical | Nine Transmitter/Receiver RS-485 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 1960 |
|
$25.4500 | Buy Now |
DISTI #
86285103
|
Verical | Nine Transmitter/Receiver RS-485 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 85 |
|
$25.4500 | Buy Now |
DISTI #
61242622
|
Verical | Nine Transmitter/Receiver RS-485 56-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 3 |
|
$18.9800 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$19.9368 / $21.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75976A2DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75976A2DGG
Texas Instruments
9-channel differential transceiver 56-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.129; X3.131; X3.277; EIA-485; SCSI-2; ISO 8482; IPI | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 14.5 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11.5 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75976A2DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75976A2DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75976A2DGGRG4 | Texas Instruments | Check for Price | 9-Channel Differential Transceiver 56-TSSOP | SN75976A2DGG vs SN75976A2DGGRG4 |
The recommended operating temperature range for the SN75976A2DGG is -40°C to 125°C.
Ensure the SN75976A2DGG is powered with a stable voltage supply within the recommended range of 1.71V to 1.89V, and decouple the power pins with suitable capacitors to minimize noise and voltage fluctuations.
The SN75976A2DGG supports clock frequencies up to 200 MHz.
The SN75976A2DGG has a JTAG interface that can be used for debugging and programming. Ensure the JTAG pins are properly connected and configured according to the datasheet and application notes.
The reset pin on the SN75976A2DGG is used to reset the device to its initial state. It can be used to recover from errors or to initialize the device during power-up.