Part Details for SN75463PE4 by Texas Instruments
Results Overview of SN75463PE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75463PE4 Information
SN75463PE4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75463PE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 371 |
|
RFQ |
Part Details for SN75463PE4
SN75463PE4 CAD Models
SN75463PE4 Part Data Attributes
|
SN75463PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75463PE4
Texas Instruments
0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
Alternate Parts for SN75463PE4
This table gives cross-reference parts and alternative options found for SN75463PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75463PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75463P | Texas Instruments | $0.9719 | 35-V Dual output driver with OR logic inputs 8-PDIP 0 to 70 | SN75463PE4 vs SN75463P |
M38510/12909BPX | Raytheon Semiconductor | Check for Price | OR Gate Based Peripheral Driver, 0.5A, CDIP8, | SN75463PE4 vs M38510/12909BPX |
SN55463JG | Texas Instruments | Check for Price | Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125 | SN75463PE4 vs SN55463JG |
M38510/12909BPA | Rochester Electronics LLC | Check for Price | OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | SN75463PE4 vs M38510/12909BPA |
JM38510/12909BPA | Texas Instruments | Check for Price | Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125 | SN75463PE4 vs JM38510/12909BPA |
DS75463N | Rochester Electronics LLC | Check for Price | NOR Gate Based Peripheral Driver, 0.3A, BIPolar, PDIP8, PLASTIC, DIP-8 | SN75463PE4 vs DS75463N |
DS75463N | National Semiconductor Corporation | Check for Price | IC 0.3 A 2 CHANNEL, NOR GATE BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8, Peripheral Driver | SN75463PE4 vs DS75463N |