Part Details for SN75453BD by Texas Instruments
Results Overview of SN75453BD by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75453BD Information
SN75453BD by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75453BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9341
|
Newark | Peripheral Driver, 2Ch, 0.3A, 8Soic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:2Outputs, Output Voltage:30V, Output Current:300Ma, Driver Case Style:Soic, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments SN75453BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2510 | Buy Now |
DISTI #
2156-SN75453BD-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2317 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-9913-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1189 In Stock |
|
$0.3964 / $0.8700 | Buy Now |
DISTI #
595-SN75453BD
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75453BDR RoHS: Compliant | 328 |
|
$0.3820 / $0.8700 | Buy Now |
DISTI #
V99:2348_07360866
|
Arrow Electronics | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2026 | Americas - 1325 |
|
$0.3669 / $0.8547 | Buy Now |
DISTI #
86040562
|
Verical | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 1530 |
|
$0.3764 / $0.5463 | Buy Now |
DISTI #
88038781
|
Verical | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2026 | Americas - 1325 |
|
$0.3669 / $0.6089 | Buy Now |
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 245 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,SOP,8PIN,PLASTIC | 1201 |
|
$0.2883 / $0.6918 | Buy Now |