-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75452BDRE4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75452BDRE4
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Current Peri pheral Drivers ALT 595-SN75452BDR RoHS: Compliant | 2400 |
|
$0.2860 / $1.6500 | Buy Now |
|
Vyrian | Interface ICs | 1114 |
|
RFQ | |
|
Win Source Electronics | IC PERIPHERAL DRIVER 5.25V 8SOIC / Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC | 32860 |
|
$0.2182 / $0.2818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75452BDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75452BDRE4
Texas Instruments
30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75452BDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75452BDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75452BD | Texas Instruments | $0.5246 | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDRE4 vs SN75452BD |
SN75452BDR | Texas Instruments | Check for Price | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDRE4 vs SN75452BDR |
SN75452BDG4 | Texas Instruments | Check for Price | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | SN75452BDRE4 vs SN75452BDG4 |
SN75452BDRG4 | Texas Instruments | Check for Price | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDRE4 vs SN75452BDRG4 |
DS75452M | National Semiconductor Corporation | Check for Price | IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8, SOP-8, Peripheral Driver | SN75452BDRE4 vs DS75452M |
DS75452MX | Texas Instruments | Check for Price | 0.3A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8, SOIC-8 | SN75452BDRE4 vs DS75452MX |