Part Details for SN75452BDG4 by Texas Instruments
Results Overview of SN75452BDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75452BDG4 Information
SN75452BDG4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75452BDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1139 |
|
RFQ |
Part Details for SN75452BDG4
SN75452BDG4 CAD Models
SN75452BDG4 Part Data Attributes
|
SN75452BDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75452BDG4
Texas Instruments
0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 3.9 mm |
Alternate Parts for SN75452BDG4
This table gives cross-reference parts and alternative options found for SN75452BDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75452BDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75452BDR | Texas Instruments | Check for Price | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDG4 vs SN75452BDR |
SN75452BDE4 | Texas Instruments | Check for Price | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDG4 vs SN75452BDE4 |
DS75452MX | Texas Instruments | Check for Price | 0.3A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDSO8, SOIC-8 | SN75452BDG4 vs DS75452MX |
SN75452BDRG4 | Texas Instruments | Check for Price | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDG4 vs SN75452BDRG4 |
SN75452BDRE4 | Texas Instruments | Check for Price | 30-V Dual output driver with NAND logic inputs 8-SOIC 0 to 70 | SN75452BDG4 vs SN75452BDRE4 |