Part Details for SN75188D-00 by Texas Instruments
Results Overview of SN75188D-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75188D-00 Information
SN75188D-00 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75188D-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 756 |
|
RFQ |
Part Details for SN75188D-00
SN75188D-00 CAD Models
SN75188D-00 Part Data Attributes
|
SN75188D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75188D-00
Texas Instruments
LINE DRIVER, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 3.9 mm |
Alternate Parts for SN75188D-00
This table gives cross-reference parts and alternative options found for SN75188D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75C188DRE4 | Texas Instruments | Check for Price | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | SN75188D-00 vs SN75C188DRE4 |
MC1488D | NXP Semiconductors | Check for Price | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | SN75188D-00 vs MC1488D |
DS14C88TM | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN75188D-00 vs DS14C88TM |
MC14C88BDR2 | Motorola Mobility LLC | Check for Price | LINE DRIVER, PDSO14, PLASTIC, SO-14 | SN75188D-00 vs MC14C88BDR2 |
SN65C188D | Texas Instruments | Check for Price | Quadruple Low-Power Line Driver 14-SOIC | SN75188D-00 vs SN65C188D |
MC14C88BDR2 | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO14, PLASTIC, SO-14 | SN75188D-00 vs MC14C88BDR2 |
SN75C188DRG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14 | SN75188D-00 vs SN75C188DRG4 |
SN75C188DG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14 | SN75188D-00 vs SN75C188DG4 |
MC1488D-T | NXP Semiconductors | Check for Price | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | SN75188D-00 vs MC1488D-T |