-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75176ADRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75176ADRG4
|
Mouser Electronics | RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN75176ADR RoHS: Compliant | 2353 |
|
$0.7210 / $2.1400 | Buy Now |
DISTI #
E54:1762_00570689
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | Europe - 2500 |
|
$0.2847 / $0.2854 | Buy Now |
DISTI #
69082878
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2847 / $0.2854 | Buy Now |
|
Cytech Systems Limited | IC TRANSCEIVER HALF 1/1 8SOIC | 625 |
|
RFQ | |
|
Vyrian | Interface ICs | 2344 |
|
RFQ | |
|
Win Source Electronics | DIFFERENTIAL BUS TRANSCEIVER | 47250 |
|
$0.4043 / $0.5221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75176ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75176ADRG4
Texas Instruments
Differential Bus Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC,MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75176ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75176ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75176ADR | Texas Instruments | $1.1605 | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADRG4 vs SN75176ADR |
LTC1485IS8#PBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | SN75176ADRG4 vs LTC1485IS8#PBF |
LTC1485CS8#TR | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADRG4 vs LTC1485CS8#TR |
SN75176ADE4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADRG4 vs SN75176ADE4 |
LTC1485CS8#TRPBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADRG4 vs LTC1485CS8#TRPBF |
SN75176AD-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8 | SN75176ADRG4 vs SN75176AD-00 |
SN75176ADRE4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADRG4 vs SN75176ADRE4 |
LTC1485IS8#TRPBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | SN75176ADRG4 vs LTC1485IS8#TRPBF |
LTC1485CS8#PBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADRG4 vs LTC1485CS8#PBF |
The SN75176ADRG4 can support data rates up to 100 Mbps, making it suitable for high-speed applications such as industrial automation, medical devices, and automotive systems.
The SN75176ADRG4 has built-in common-mode noise rejection and EMI filtering, which helps to improve signal integrity and reduce errors in noisy environments. Additionally, the device's differential signaling and twisted-pair cable configuration also help to minimize the effects of EMI.
Yes, the SN75176ADRG4 is designed to operate in harsh industrial environments, with a wide operating temperature range of -40°C to 125°C and a high level of immunity to electromagnetic interference (EMI). It is also available in a ruggedized package with enhanced thermal performance.
The SN75176ADRG4 has built-in fault-tolerant features, including bus contention detection and automatic fault recovery. This helps to ensure reliable operation and minimize downtime in the event of a fault or bus contention.
Yes, the SN75176ADRG4 is compatible with other RS-485 transceivers that comply with the TIA/EIA-485 standard. However, it's essential to ensure that the specific transceiver being used is compatible with the SN75176ADRG4's pinout, voltage levels, and signal timing.