-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75176ADG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN75176ADG4-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
290 In Stock |
|
$1.0444 / $1.8000 | Buy Now |
|
Vyrian | Interface ICs | 1179 |
|
RFQ | |
|
Win Source Electronics | IC DIFF BUS TRANSCEIVER 8-SOIC | 33660 |
|
$0.5006 / $0.6465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75176ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75176ADG4
Texas Instruments
Differential Bus Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC,MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75176ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75176ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75176ADR | Texas Instruments | $1.1605 | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADG4 vs SN75176ADR |
LTC1485IS8#PBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | SN75176ADG4 vs LTC1485IS8#PBF |
LTC1485CS8#TR | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADG4 vs LTC1485CS8#TR |
SN75176ADE4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADG4 vs SN75176ADE4 |
LTC1485CS8#TRPBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADG4 vs LTC1485CS8#TRPBF |
SN75176AD-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8 | SN75176ADG4 vs SN75176AD-00 |
SN75176ADRE4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADG4 vs SN75176ADRE4 |
LTC1485IS8#TRPBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | SN75176ADG4 vs LTC1485IS8#TRPBF |
LTC1485CS8#PBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADG4 vs LTC1485CS8#PBF |
The SN75176ADG4 can support data rates up to 100 Mbps, making it suitable for high-speed applications such as Ethernet and other high-speed interfaces.
The SN75176ADG4 has built-in common-mode noise rejection and EMI filtering, which helps to improve signal integrity and reduce errors in noisy environments.
Yes, the SN75176ADG4 is designed to operate over a wide temperature range (-40°C to 125°C) and has a high level of immunity to electromagnetic interference, making it suitable for use in industrial and automotive applications.
The SN75176ADG4 has a built-in power-up and power-down sequencing circuit that ensures that the device powers up and down in a controlled manner, reducing the risk of damage or malfunction.
Yes, the SN75176ADG4 is designed to be compatible with other transceiver devices, including those from other manufacturers, allowing for flexibility in system design and implementation.