-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75176ADE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 585 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC | 32620 |
|
$0.5006 / $0.6465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75176ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75176ADE4
Texas Instruments
Differential Bus Transceiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC,MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRISTATABLE RECEIVER; COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75176ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75176ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75176ADR | Texas Instruments | $1.1605 | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADE4 vs SN75176ADR |
LTC1485IS8#PBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | SN75176ADE4 vs LTC1485IS8#PBF |
LTC1485CS8#TR | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADE4 vs LTC1485CS8#TR |
LTC1485CS8#TRPBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADE4 vs LTC1485CS8#TRPBF |
SN75176AD-00 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8 | SN75176ADE4 vs SN75176AD-00 |
SN75176ADRE4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | SN75176ADE4 vs SN75176ADRE4 |
LTC1485IS8#TRPBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | SN75176ADE4 vs LTC1485IS8#TRPBF |
LTC1485CS8#PBF | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADE4 vs LTC1485CS8#PBF |
LTC1485CS8 | Linear Technology | Check for Price | LTC1485 - Differential Bus Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | SN75176ADE4 vs LTC1485CS8 |
The maximum cable length depends on the data rate and cable characteristics. As a general guideline, for a data rate of 1 Mbps, the maximum cable length is around 100 meters. However, it's recommended to consult the RS-485 standard and perform signal integrity analysis to determine the maximum cable length for a specific application.
To prevent signal reflections, a termination resistor (typically 120 ohms) should be connected between the differential lines (A and B) at the end of the bus. Additionally, the termination resistor should be biased to a voltage level that is within the common-mode range of the transceiver to prevent unwanted current flow.
Yes, the SN75176ADE4 can be used in a half-duplex configuration by connecting the DE (driver enable) pin to the RE (receiver enable) pin. This allows the transceiver to switch between transmit and receive modes. However, note that the device is designed for full-duplex operation, and half-duplex operation may require additional external circuitry and control logic.
The minimum input voltage required for the SN75176ADE4 to operate correctly is 4.5V. However, it's recommended to operate the device at a voltage of 5V ±10% to ensure reliable operation and to meet the specifications outlined in the datasheet.
To protect the SN75176ADE4 from ESD and surge events, it's recommended to use external protection devices such as TVS diodes or surge protectors on the RS-485 lines. Additionally, follow proper PCB design and layout practices to minimize the risk of ESD damage, such as using a ground plane and keeping signal traces away from the edge of the board.