-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75157P by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9665
|
Newark | Ic, Line Receiver, 5V, Pdip8, Device Type:Differential Receiver, Ic Interface Type:Rs232, No. Of Receivers:2Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Texas Instruments SN75157P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7200 / $5.9400 | Buy Now |
DISTI #
2156-SN75157P-ND
|
DigiKey | IC TRANSCEIVER 0/2 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
797 In Stock |
|
$2.1700 | Buy Now |
DISTI #
296-6838-5-ND
|
DigiKey | IC TRANSCEIVER 0/2 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
129 In Stock |
|
$2.1630 / $3.9800 | Buy Now |
DISTI #
595-SN75157P
|
Mouser Electronics | RS-422 Interface IC Dual Diff Line Rec RoHS: Compliant | 369 |
|
$2.1000 / $3.9800 | Buy Now |
DISTI #
J56:1989_00100795
|
Arrow Electronics | Dual Receiver RS-422/RS-423 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2237 | Europe - 350 |
|
$1.9090 / $2.1410 | Buy Now |
DISTI #
86039876
|
Verical | Dual Receiver RS-422/RS-423 8-Pin PDIP Tube RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 0601 | Americas - 623 |
|
$2.3500 / $2.4875 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,DIP,8PIN,PLASTIC | 153 |
|
$1.9208 / $4.4325 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,DIP,8PIN,PLASTIC | 120 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,DIP,8PIN,PLASTIC | 103 |
|
$2.7334 / $4.4325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75157P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75157P
Texas Instruments
Dual Differential Line Receiver 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75157P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75157P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA9637ACP | Texas Instruments | $0.7526 | Dual Differential Line Receiver 8-PDIP 0 to 70 | SN75157P vs UA9637ACP |
DS9637AMJ/883 | Texas Instruments | $24.6586 | DS9637AQML 8-CDIP | SN75157P vs DS9637AMJ/883 |
SN75157PE4 | Texas Instruments | Check for Price | Dual Differential Line Receiver 8-PDIP 0 to 70 | SN75157P vs SN75157PE4 |
5962-8752401PX | National Semiconductor Corporation | Check for Price | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | SN75157P vs 5962-8752401PX |
UA9637ACP-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDIP8 | SN75157P vs UA9637ACP-00 |
DS9637AMJ | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | SN75157P vs DS9637AMJ |
5962-8752401PA | Texas Instruments | Check for Price | DS9637AQML 8-CDIP | SN75157P vs 5962-8752401PA |
UA9637ACJG | Texas Instruments | Check for Price | Dual Differential Line Receiver 8-CDIP | SN75157P vs UA9637ACJG |
DS9637ACN | Rochester Electronics LLC | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8, DIP-8 | SN75157P vs DS9637ACN |
UA9637ATC | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDIP8, DIP-8 | SN75157P vs UA9637ATC |
The SN75157P can support data rates up to 10 Mbps.
Yes, the SN75157P can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
The SN75157P has a high common-mode rejection ratio (CMRR) of 80 dB, which helps to reject common-mode noise and ensure reliable data transmission.
The maximum cable length that can be used with the SN75157P depends on the cable type and quality, but a general guideline is to limit the cable length to 100 meters or less to ensure reliable data transmission.
The SN75157P can be used in either a half-duplex or full-duplex configuration, depending on the application requirements.