-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75157DG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL LINE RECEIVER, PDSO8 | 7 |
|
$4.0326 / $8.0652 | Buy Now |
|
Vyrian | Interface ICs | 706 |
|
RFQ | |
|
Win Source Electronics | DUAL DIFFERENTIAL LINE RECEIVER | 4266 |
|
$2.2950 / $3.4419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75157DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75157DG4
Texas Instruments
Dual Differential Line Receiver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75157DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75157DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75157DR | Texas Instruments | $1.2415 | Dual Differential Line Receiver 8-SOIC | SN75157DG4 vs SN75157DR |
SN75157D | Texas Instruments | $1.6220 | Dual Differential Line Receiver 8-SOIC 0 to 70 | SN75157DG4 vs SN75157D |
SN75157DRE4 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | SN75157DG4 vs SN75157DRE4 |
SN75157DE4 | Texas Instruments | Check for Price | Dual Differential Line Receiver 8-SOIC 0 to 70 | SN75157DG4 vs SN75157DE4 |
The SN75157DG4 can support data rates up to 10 Mbps, making it suitable for high-speed applications such as industrial automation and medical devices.
The SN75157DG4 has built-in common-mode noise rejection and EMI filtering, which helps to improve signal integrity and reduce errors in noisy environments.
Yes, the SN75157DG4 is designed to operate in harsh industrial environments, with a wide operating temperature range of -40°C to 85°C and high immunity to electromagnetic interference (EMI).
The SN75157DG4 has a low power consumption of 15mA (typical) at 5V supply voltage, making it suitable for battery-powered devices and other power-sensitive applications.
Yes, the SN75157DG4 is compatible with other RS-485 transceivers and can be used in multi-point applications with up to 32 nodes.