Part Details for SN74SSTU32866GKER by Texas Instruments
Results Overview of SN74SSTU32866GKER by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74SSTU32866GKER Information
SN74SSTU32866GKER by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74SSTU32866GKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96 | 20 |
|
$8.2500 / $11.0000 | Buy Now |
Part Details for SN74SSTU32866GKER
SN74SSTU32866GKER CAD Models
SN74SSTU32866GKER Part Data Attributes
|
SN74SSTU32866GKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTU32866GKER
Texas Instruments
IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SN74SSTU32866GKER
This table gives cross-reference parts and alternative options found for SN74SSTU32866GKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTU32866GKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74SSTU32866AZKER | Texas Instruments | Check for Price | SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96 | SN74SSTU32866GKER vs SN74SSTU32866AZKER |
SN74SSTU32866ZKER | Texas Instruments | Check for Price | 25-Bit Configurable Registered Buffer With Address-Parity Test 96-LFBGA 0 to 70 | SN74SSTU32866GKER vs SN74SSTU32866ZKER |
IDT74SSTU32866BBFG | Integrated Device Technology Inc | Check for Price | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, GREEN, LFBGA-96 | SN74SSTU32866GKER vs IDT74SSTU32866BBFG |
PI74SSTU32866NBX | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, SSTU Series, 1-Func, 25-Bit, True Output, CMOS, PBGA96, MO-205CC, LFBGA-96 | SN74SSTU32866GKER vs PI74SSTU32866NBX |
PI74SSTU32866NBEX | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, SSTU Series, 1-Func, 25-Bit, True Output, CMOS, PBGA96, GREEN, MO-205CC, LFBGA-96 | SN74SSTU32866GKER vs PI74SSTU32866NBEX |
PI74SSTU32866NBE | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, CMOS, PBGA96, GREEN, MO-205CC, LFBGA-96 | SN74SSTU32866GKER vs PI74SSTU32866NBE |