-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH2245DBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH2245DBR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-8704-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$0.3510 / $0.8100 | Buy Now |
DISTI #
595-SN74LVTH2245DBR
|
Mouser Electronics | Bus Transceivers Tri-St ABT Octal Bus RoHS: Compliant | 3434 |
|
$0.3410 / $0.8100 | Buy Now |
DISTI #
86039236
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 0301 | Americas - 4000 |
|
$0.5569 | Buy Now |
DISTI #
86036429
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 | Americas - 3500 |
|
$0.5569 | Buy Now |
DISTI #
86040234
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 0501 | Americas - 3000 |
|
$0.5569 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LVT/ALVT-BICMOS,SSOP,20PIN,PLASTIC | 1600 |
|
$0.4890 / $1.2225 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LVT/ALVT-BICMOS,SSOP,20PIN,PLASTIC | 239 |
|
$0.3423 / $0.7335 | Buy Now |
|
Rochester Electronics | SN74LVTH2245 3.3-V ABT Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10500 |
|
$0.2762 / $0.4455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH2245DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH2245DBR
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH2245DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH2245DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVTH2245MSAX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | SN74LVTH2245DBR vs 74LVTH2245MSAX |
74LVTH2245DB,112 | Nexperia | Check for Price | 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us | SN74LVTH2245DBR vs 74LVTH2245DB,112 |
74LVT2245DB-T | Nexperia | Check for Price | Bus Transceiver | SN74LVTH2245DBR vs 74LVT2245DB-T |
74LVTH2245DB,118 | Nexperia | Check for Price | 74LVT2245; 74LVTH2245 - 3.3 V octal transceiver with 30 Ohm termination resistors; 3-state@en-us | SN74LVTH2245DBR vs 74LVTH2245DB,118 |
74LVT2245MSAX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | SN74LVTH2245DBR vs 74LVT2245MSAX |
The maximum operating frequency of the SN74LVTH2245DBR is 100 MHz, but it can vary depending on the load capacitance and the output current.
To ensure signal integrity, use a low-impedance PCB design, keep the signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
Yes, the SN74LVTH2245DBR is compatible with 3.3V systems, but the input voltage should not exceed 3.6V to prevent damage to the device.
The maximum output current of the SN74LVTH2245DBR is 24 mA per output, but it can be limited by the power supply and the load impedance.
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.