Part Details for SN74LVC827APWRG4 by Texas Instruments
Results Overview of SN74LVC827APWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC827APWRG4 Information
SN74LVC827APWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC827APWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, TSSOP-24, LEAD FREE | 2995 |
|
$0.4136 / $1.1280 | Buy Now |
|
Vyrian | Logic ICs | 815 |
|
RFQ |
Part Details for SN74LVC827APWRG4
SN74LVC827APWRG4 CAD Models
SN74LVC827APWRG4 Part Data Attributes
|
SN74LVC827APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC827APWRG4
Texas Instruments
LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LVC827APWRG4
This table gives cross-reference parts and alternative options found for SN74LVC827APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC827APW,112 | Nexperia | $0.5182 | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 24-Pin | SN74LVC827APWRG4 vs 74LVC827APW,112 |
SN74LVC827APWR | Texas Instruments | $0.5382 | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125 | SN74LVC827APWRG4 vs SN74LVC827APWR |
74LVC827APW,112 | NXP Semiconductors | Check for Price | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin | SN74LVC827APWRG4 vs 74LVC827APW,112 |
74LVC827PW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | SN74LVC827APWRG4 vs 74LVC827PW |
74LVCH827APW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | SN74LVC827APWRG4 vs 74LVCH827APW |
74LVC827APW,118 | Nexperia | Check for Price | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 24-Pin | SN74LVC827APWRG4 vs 74LVC827APW,118 |
74LVC827APW,118 | NXP Semiconductors | Check for Price | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin | SN74LVC827APWRG4 vs 74LVC827APW,118 |
SN74LVC827PWLE | Texas Instruments | Check for Price | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85 | SN74LVC827APWRG4 vs SN74LVC827PWLE |