-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC827APWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC827APWR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36843 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-8548-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4290 In Stock |
|
$0.6329 / $1.3600 | Buy Now |
DISTI #
595-SN74LVC827APWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 10-Bit A 595-SN74LVC827APW RoHS: Compliant | 1459 |
|
$0.6230 / $1.2200 | Buy Now |
DISTI #
V72:2272_07353563
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 Container: Cut Strips | Americas - 331 |
|
$0.6078 / $0.6690 | Buy Now |
DISTI #
86285621
|
Verical | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 369 Package Multiple: 1 Date Code: 0501 | Americas - 36843 |
|
$1.0188 | Buy Now |
DISTI #
61187048
|
Verical | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2138 | Americas - 331 |
|
$0.6078 / $0.6211 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 306 |
|
$0.7126 / $1.7815 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 62 |
|
$1.0205 / $2.0410 | Buy Now |
|
Rochester Electronics | SN74LVC827A 10-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 36843 |
|
$0.4987 / $0.8044 | Buy Now |
DISTI #
SN74LVC827APWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1846 |
|
$0.2920 / $0.6710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC827APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC827APWR
Texas Instruments
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC827APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC827APW | Texas Instruments | $0.7720 | 10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125 | SN74LVC827APWR vs SN74LVC827APW |
SN74LVC827APWRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74LVC827APWR vs SN74LVC827APWRG4 |
SN74LVC827PWLE | Texas Instruments | Check for Price | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85 | SN74LVC827APWR vs SN74LVC827PWLE |
SN74LVC827PWLE | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | SN74LVC827APWR vs SN74LVC827PWLE |
SN74LVC827APWTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74LVC827APWR vs SN74LVC827APWTE4 |
IDT74LVC827APG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | SN74LVC827APWR vs IDT74LVC827APG8 |
74LVC827APW | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APWR vs 74LVC827APW |
74LVC827APW,112 | NXP Semiconductors | Check for Price | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state TSSOP2 24-Pin | SN74LVC827APWR vs 74LVC827APW,112 |
PI74LCX827L | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | SN74LVC827APWR vs PI74LCX827L |
7LVC827APWDH-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | SN74LVC827APWR vs 7LVC827APWDH-T |
The maximum operating frequency of the SN74LVC827APWR is 100 MHz.
Yes, the SN74LVC827APWR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC827APWR is typically around 2.5 ns at 3.3V and 25°C.
Yes, the SN74LVC827APWR is designed to operate at 3.3V and is suitable for use in 3.3V systems.
Yes, the SN74LVC827APWR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.