-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC823ADW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC823ADW-ND
|
DigiKey | IC FF D-TYPE SINGLE 9BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
47525 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-12911-5-ND
|
DigiKey | IC FF D-TYPE SINGLE 9BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
563 In Stock |
|
$0.5246 / $1.1200 | Buy Now |
DISTI #
595-SN74LVC823ADW
|
Mouser Electronics | Flip Flops Tri-St 9bit Bus Int RoHS: Compliant | 218 |
|
$0.5020 / $1.1200 | Buy Now |
DISTI #
86285365
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0501 | Americas - 21745 |
|
$0.8066 | Buy Now |
DISTI #
86286427
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0701 | Americas - 15520 |
|
$0.8066 | Buy Now |
DISTI #
86285618
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 0401 | Americas - 4250 |
|
$0.8066 | Buy Now |
DISTI #
86291228
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 | Americas - 2825 |
|
$0.8066 | Buy Now |
DISTI #
86286165
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 465 Package Multiple: 1 Date Code: 1501 | Americas - 2478 |
|
$0.8066 | Buy Now |
|
Rochester Electronics | SN74LVC823A 9-Bit Bus-Interface Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 47525 |
|
$0.4001 / $0.6453 | Buy Now |
|
Cytech Systems Limited | IC FF D-TYPE SNGL 9BIT 24SOIC | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC823ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC823ADW
Texas Instruments
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVC823ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC823ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74LVC823ASO | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 1.27 MM PITCH, SOIC-24 | SN74LVC823ADW vs IDT74LVC823ASO |
SN74LVC823ADWRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74LVC823ADW vs SN74LVC823ADWRG4 |
74LVC823AD | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-371-1, SO-24, Bus Driver/Transceiver | SN74LVC823ADW vs 74LVC823AD |
SN74LVC823ADWR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74LVC823ADW vs SN74LVC823ADWR |
74LVC823ADB-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340, SSOP-24, Bus Driver/Transceiver | SN74LVC823ADW vs 74LVC823ADB-T |
SN74LVC823ADWRE4 | Texas Instruments | Check for Price | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver | SN74LVC823ADW vs SN74LVC823ADWRE4 |
74LVC823AD | Nexperia | Check for Price | Bus Driver | SN74LVC823ADW vs 74LVC823AD |
74LVC823AD-T | Nexperia | Check for Price | Bus Driver | SN74LVC823ADW vs 74LVC823AD-T |