-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Schmitt-Trigger Inverter 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC3G14DCTRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1428 |
|
RFQ | |
|
Win Source Electronics | Triple Schmitt-Trigger Inverter | 8550 |
|
$0.2708 / $0.4062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G14DCTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G14DCTRG4
Texas Instruments
Triple Schmitt-Trigger Inverter 8-SM8 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G14DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G14DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC3G04DC,125 | Nexperia | $0.1625 | 74LVC3G04 - Triple inverter@en-us SSOP 8-Pin | SN74LVC3G14DCTRG4 vs 74LVC3G04DC,125 |
SN74LVC3G06DCUT | Texas Instruments | $0.2190 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | SN74LVC3G14DCTRG4 vs SN74LVC3G06DCUT |
SN74LVC3G06DCUR | Texas Instruments | $0.2394 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | SN74LVC3G14DCTRG4 vs SN74LVC3G06DCUR |
U74AHCT3G14G-P08-T | Unisonic Technologies Co Ltd | Check for Price | Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, HALOGEN FREE, TSSOP-8 | SN74LVC3G14DCTRG4 vs U74AHCT3G14G-P08-T |
74AHC3G04DC | Nexperia | Check for Price | Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 | SN74LVC3G14DCTRG4 vs 74AHC3G04DC |
U74AHCT3G14L-P08-T | Unisonic Technologies Co Ltd | Check for Price | Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | SN74LVC3G14DCTRG4 vs U74AHCT3G14L-P08-T |
U74AHCT3G06L-P08-T | Unisonic Technologies Co Ltd | Check for Price | Inverter, AHCT/VHCT/VT Series, 3-Func, 1-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | SN74LVC3G14DCTRG4 vs U74AHCT3G06L-P08-T |
74LVC3G04DC | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | SN74LVC3G14DCTRG4 vs 74LVC3G04DC |
SN74LVC3G06DCUTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74LVC3G14DCTRG4 vs SN74LVC3G06DCUTE4 |
NL37WZ04US | onsemi | Check for Price | 37WZ SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, US-8 | SN74LVC3G14DCTRG4 vs NL37WZ04US |