-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G74QDCURQ1 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5127
|
Newark | Logic, Flip Flop, D, 5.4Ns, Vssop-8, Logic Family/Base Number:74Lvc2G74, Flip-Flop Type:D, Propagation Delay:5.4Ns, Frequency:140Mhz, Output Current:24Ma, Logic Case Style:Vssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Texas Instruments SN74LVC2G74QDCURQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2395 |
|
$0.5490 / $0.7110 | Buy Now |
DISTI #
296-21820-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
760 In Stock |
|
$0.2107 / $0.5200 | Buy Now |
DISTI #
595-SN74LVC2G74QDCQ1
|
Mouser Electronics | Flip Flops 8-Bit FET Bus Switch RoHS: Compliant | 22596 |
|
$0.2210 / $0.5200 | Buy Now |
DISTI #
V72:2272_07353229
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 21 |
|
$0.2692 / $0.3763 | Buy Now |
|
Bristol Electronics | 3691 |
|
RFQ | ||
|
Quest Components | IC, SINGLE POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH CLEAR AND PRESET, ROHS COMPLIANT, PLASTIC, VSSOP-8 | 2952 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | IC, SINGLE POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH CLEAR AND PRESET, ROHS COMPLIANT, PLASTIC, VSSOP-8 | 2651 |
|
$0.2485 / $0.5964 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SN74LVC2G74QDCURQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22 |
|
RFQ | |
DISTI #
SN74LVC2G74QDCURQ1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4308 |
|
$0.2050 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G74QDCURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G74QDCURQ1
Texas Instruments
Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 1.6 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 200 MHz |
The recommended operating voltage range for the SN74LVC2G74QDCURQ1 is 1.65 V to 5.5 V.
Yes, the SN74LVC2G74QDCURQ1 is compatible with both 3.3 V and 5 V systems, making it a versatile component for various applications.
The maximum clock frequency supported by the SN74LVC2G74QDCURQ1 is 150 MHz.
Yes, the SN74LVC2G74QDCURQ1 has built-in input hysteresis to improve noise immunity and reduce the effects of input signal noise.
Yes, the SN74LVC2G74QDCURQ1 is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.