-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Single Positive Edge Triggered D-Type Flip-Flop With Clear And Preset 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G74MDCUTEP by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G74MDCUTEP | Texas Instruments | Enhanced Product Single Positive Edge Triggered D-Type Flip-Flop With Clear And Preset 8-VSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23740-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18 In Stock |
|
$1.7794 / $3.3300 | Buy Now |
DISTI #
595-74LVC2G74MDCUTEP
|
Mouser Electronics | Flip Flops Sgl Pos Edge Trgrd D -Type Flip-Flop RoHS: Compliant | 1982 |
|
$1.7400 / $3.3300 | Buy Now |
|
Quest Components | 20 |
|
$1.9775 / $3.1640 | Buy Now | |
DISTI #
SN74LVC2G74MDCUTEP
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 190 |
|
$1.4800 / $3.0600 | Buy Now |
|
LCSC | 1.65V5.5V D-Type 200MHz 10uA 6.4ns5V50pF VSSOP-8-0.5mm Flip Flops ROHS | 255 |
|
$2.1125 / $3.3584 | Buy Now |
|
Vyrian | Logic ICs | 17047 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G74MDCUTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G74MDCUTEP
Texas Instruments
Enhanced Product Single Positive Edge Triggered D-Type Flip-Flop With Clear And Preset 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 200 MHz |
The maximum operating frequency of the SN74LVC2G74MDCUTEP is 200 MHz.
Yes, the SN74LVC2G74MDCUTEP is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the SN74LVC2G74MDCUTEP is approximately 3.5 ns.
Yes, the SN74LVC2G74MDCUTEP is suitable for high-reliability applications due to its low power consumption, high speed, and robust design.
Yes, the SN74LVC2G74MDCUTEP is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C.