-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G53DCUR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5126
|
Newark | Ic, Ana Switch, Spdt, Smd, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:13Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments SN74LVC2G53DCUR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 / $0.3970 | Buy Now |
DISTI #
296-13270-1-ND
|
DigiKey | IC SWITCH SPDT X 1 13OHM 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
74403 In Stock |
|
$0.1075 / $0.3000 | Buy Now |
DISTI #
595-SN74LVC2G53DCUR
|
Mouser Electronics | Analog Switch ICs Dual Analog A 595-SN74LVC2G53DCUT RoHS: Compliant | 6821 |
|
$0.0940 / $0.3000 | Buy Now |
DISTI #
J56:1989_00098311
|
Arrow Electronics | Analog Multiplexer Single 2:1 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2517 | Europe - 12000 |
|
$0.0940 | Buy Now |
DISTI #
V72:2272_07353204
|
Arrow Electronics | Analog Multiplexer Single 2:1 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2350 Container: Cut Strips | Americas - 1955 |
|
$0.1102 / $0.2580 | Buy Now |
DISTI #
86310604
|
Verical | Analog Multiplexer Single 2:1 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2350 | Americas - 1955 |
|
$0.1102 / $0.1533 | Buy Now |
|
Quest Components | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8 | 8620 |
|
$0.1000 / $0.2499 | Buy Now |
DISTI #
SN74LVC2G53DCUR
|
TME | IC: analog switch, SPDT, Ch: 1, VSSOP8, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1540 / $0.4760 | RFQ |
DISTI #
SN74LVC2G53DCUR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1950 |
|
$0.1020 / $0.2470 | Buy Now |
|
Vyrian | Other Function Semiconductors | 24050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G53DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G53DCUR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.9 ns | |
Switch-on Time-Max | 7.2 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G53DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G53DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC2G53DC | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8 | SN74LVC2G53DCUR vs 74LVC2G53DC |
74LVC2G53DC,125 | NXP Semiconductors | Check for Price | 74LVC2G53 - 2-channel analog multiplexer/demultiplexer SSOP 8-Pin | SN74LVC2G53DCUR vs 74LVC2G53DC,125 |
SN74LVC2G53DCUT | Texas Instruments | Check for Price | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85 | SN74LVC2G53DCUR vs SN74LVC2G53DCUT |
The maximum operating frequency of the SN74LVC2G53DCUR is 100 MHz.
Yes, the SN74LVC2G53DCUR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC2G53DCUR is approximately 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC2G53DCUR can operate at 1.8V, but its performance may be affected. It's recommended to check the datasheet for specific performance characteristics at 1.8V.
Yes, the SN74LVC2G53DCUR is available in a lead-free package, making it RoHS compliant.