-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G06DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13492-1-ND
|
DigiKey | IC INVERTER 2CH 2-INP SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8582 In Stock |
|
$0.0679 / $0.1900 | Buy Now |
DISTI #
2156-SN74LVC2G06DBVR-ND
|
DigiKey | IC INVERTER 2CH 2-INP SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6533 In Stock |
|
$0.0900 | Buy Now |
DISTI #
595-SN74LVC2G06DBVR
|
Mouser Electronics | Buffers & Line Drivers Dual w/ Open-Drain RoHS: Compliant | 11374 |
|
$0.0660 / $0.1900 | Buy Now |
DISTI #
J56:1989_00098642
|
Arrow Electronics | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 15000 |
|
$0.0665 | Buy Now |
DISTI #
V72:2272_07353073
|
Arrow Electronics | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 557 |
|
$0.0665 / $0.1699 | Buy Now |
DISTI #
71031761
|
Verical | Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2152 | Americas - 557 |
|
$0.0665 / $0.1074 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2543 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC | 2034 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC | 1716 |
|
$0.1149 / $0.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G06DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G06DBVR
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G06DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G06DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC2G06DBVRE4 | Texas Instruments | Check for Price | 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SOT-23 -40 to 125 | SN74LVC2G06DBVR vs SN74LVC2G06DBVRE4 |
The maximum operating frequency of the SN74LVC2G06DBVR is 100 MHz.
Yes, the SN74LVC2G06DBVR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC2G06DBVR is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC2G06DBVR can operate at 1.8V, but its output current drive capability may be reduced at lower voltages.
Yes, the SN74LVC2G06DBVR is available in a lead-free DBVR package that meets the RoHS (Restriction of Hazardous Substances) directive.