-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G80QDCKTQ1 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G80QDCKTQ1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
97566 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-51604-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
905 In Stock |
|
$0.3752 / $0.8600 | Buy Now |
DISTI #
595-74LVC1G80QDCKTQ1
|
Mouser Electronics | Flip Flops Automotive Single Po sitive-Edge-Triggere A 595-74LVC1G80QDCKRQ1 RoHS: Compliant | 686 |
|
$0.3670 / $0.8600 | Buy Now |
DISTI #
86042224
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 1-Element 5-Pin SC-70 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 627 Package Multiple: 1 Date Code: 1701 | Americas - 97566 |
|
$0.5990 | Buy Now |
|
Rochester Electronics | SN74LVC1G80-Q1 Automotive Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 97566 |
|
$0.2971 / $0.4792 | Buy Now |
DISTI #
SN74LVC1G80QDCKTQ1
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, SC70, reel,tape, 74LVC Min Qty: 3 | 0 |
|
$0.4790 / $1.0480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G80QDCKTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G80QDCKTQ1
Texas Instruments
Automotive Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 150 MHz |
The recommended operating voltage range for the SN74LVC1G80QDCKTQ1 is 1.65 V to 5.5 V.
Yes, the SN74LVC1G80QDCKTQ1 is compatible with both 3.3 V and 5 V logic systems, making it a versatile component for various applications.
The maximum clock frequency that the SN74LVC1G80QDCKTQ1 can handle is 140 MHz.
Yes, the SN74LVC1G80QDCKTQ1 has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
The SN74LVC1G80QDCKTQ1 comes in a 6-pin SC70 (DCK) package.