-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G79DBVTG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-S74LVC1G79DBVTG4
|
Mouser Electronics | Flip Flops Sgl Pos-Edge-Trggrd D-Type Flip-Flop A 595-SN74LVC1G79DBVT RoHS: Compliant | 0 |
|
$0.3790 / $1.5400 | Order Now |
|
Win Source Electronics | IC D-TYPE POS TRG SNGL SOT23-5 / Flip Flop D-Type Pos-Edge 1-Element 5-Pin SOT-23 T/R | 122600 |
|
$0.0976 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G79DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G79DBVTG4
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.6 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G79DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G79DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G80DBVRG4 | Texas Instruments | $0.1222 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | SN74LVC1G79DBVTG4 vs SN74LVC1G80DBVRG4 |
SN74LVC1G80DBVT | Texas Instruments | $0.6680 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | SN74LVC1G79DBVTG4 vs SN74LVC1G80DBVT |
SN74LVC1G79DBVRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74LVC1G79DBVTG4 vs SN74LVC1G79DBVRG4 |
SN74LVC1G79DBVTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74LVC1G79DBVTG4 vs SN74LVC1G79DBVTE4 |
PI74ST1G79TX | Pericom Semiconductor Corporation | Check for Price | D Flip-Flop, ST Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN | SN74LVC1G79DBVTG4 vs PI74ST1G79TX |
The maximum operating frequency of the SN74LVC1G79DBVTG4 is 150 MHz, but it can vary depending on the specific application, supply voltage, and output load.
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace length, using controlled impedance, and adding termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
Yes, the SN74LVC1G79DBVTG4 can operate at 3.3V, but the output voltage will be limited to 3.3V. This may affect the signal amplitude and noise margin in your system. Ensure that your system can accommodate the reduced output voltage and adjust your design accordingly.
The SN74LVC1G79DBVTG4 does not have a built-in power-on reset (POR) circuit. You may need to add an external POR circuit or use a separate power sequencing controller to ensure proper power-up and power-down sequencing in your system.
Follow general guidelines for high-speed digital ICs, such as placing the device close to the signal source, using a solid ground plane, and minimizing trace length and impedance. Consult the Texas Instruments application note 'AN-1149 PCB Layout Guidelines for TI High-Speed Digital ICs' for more detailed guidance.