-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G38DBVT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G38DBVT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
98750 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-SN74LVC1G38DBVTCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8938 In Stock |
|
$0.3375 / $0.8300 | Buy Now |
DISTI #
595-SN74LVC1G38DBVT
|
Mouser Electronics | Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G38DBVR RoHS: Compliant | 1112 |
|
$0.3370 / $0.8300 | Buy Now |
DISTI #
86041785
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 729 Package Multiple: 1 Date Code: 0601 | Americas - 93750 |
|
$0.3544 / $0.5145 | Buy Now |
DISTI #
86026975
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 729 Package Multiple: 1 | Americas - 2250 |
|
$0.3544 / $0.5145 | Buy Now |
DISTI #
88045808
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 729 Package Multiple: 1 Date Code: 1101 | Americas - 750 |
|
$0.3544 / $0.5145 | Buy Now |
|
Rochester Electronics | SN74LVC1G38 Single 2-Input NAND Gate with Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 98750 |
|
$0.2835 / $0.4573 | Buy Now |
DISTI #
SN74LVC1G38DBVT
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 211 |
|
$0.4640 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G38DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G38DBVT
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G38DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G38DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G38DBVRG4 | Texas Instruments | $0.1056 | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | SN74LVC1G38DBVT vs SN74LVC1G38DBVRG4 |
SN74LVC1G38DBVR | Texas Instruments | $0.1283 | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | SN74LVC1G38DBVT vs SN74LVC1G38DBVR |
SN74LVC1G38DBVRE4 | Texas Instruments | Check for Price | Single 2-input, 1.65-V to 5.5-V NAND gate with open-drain outputs 5-SOT-23 -40 to 125 | SN74LVC1G38DBVT vs SN74LVC1G38DBVRE4 |
NC7SZ38M5 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | SN74LVC1G38DBVT vs NC7SZ38M5 |
TC7SZ38F | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | SN74LVC1G38DBVT vs TC7SZ38F |
NC7SZ38M5X_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | SN74LVC1G38DBVT vs NC7SZ38M5X_NL |
The maximum operating frequency of the SN74LVC1G38DBVT is 150 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as impedance matching, signal routing, and decoupling. Additionally, consider using series termination resistors and/or parallel capacitors to reduce signal reflections and ringing.
Yes, the SN74LVC1G38DBVT can operate in a 3.3V system. The recommended power supply voltage range is 1.65V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and within the recommended range to ensure proper device operation.
The SN74LVC1G38DBVT can sink or source up to 24 mA of current per output pin, but it's recommended to limit the current to 12 mA or less to ensure reliable operation and minimize power consumption.
The SN74LVC1G38DBVT has built-in ESD protection, but it's still important to follow proper ESD handling procedures during device handling and assembly. Use ESD-safe materials, grounding straps, and follow proper handling techniques to prevent damage to the device.