-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G32MDBVREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G32MDBVREP | Texas Instruments | Enhanced Product Single 2-Input Positive-Or Gate 5-SOT-23 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22349-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3840 In Stock |
|
$0.8574 / $1.7700 | Buy Now |
DISTI #
595-SN74LVC32MDBVREP
|
Mouser Electronics | Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate RoHS: Compliant | 4714 |
|
$0.8660 / $1.7700 | Buy Now |
|
Ameya Holding Limited | IC GATE OR 1CH 2-INP SOT-23-5 | 50326 |
|
RFQ | |
|
Vyrian | Logic ICs | 21865 |
|
RFQ | |
|
Win Source Electronics | IC GATE OR 1CH 2-INP SOT23-5 | 17940 |
|
$0.9896 / $1.4843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G32MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32MDBVREP
Texas Instruments
Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G32MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G32W5-7 | Diodes Incorporated | $0.1060 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | SN74LVC1G32MDBVREP vs 74LVC1G32W5-7 |
NC7SZ32M5X | National Semiconductor Corporation | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G32MDBVREP vs NC7SZ32M5X |
74LVC1G32GV | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO5 | SN74LVC1G32MDBVREP vs 74LVC1G32GV |
74LVC1G32GV | Nexperia | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G32MDBVREP vs 74LVC1G32GV |
V62/04734-02YE | Texas Instruments | Check for Price | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-23 -55 to 125 | SN74LVC1G32MDBVREP vs V62/04734-02YE |
74LVC1G32GV | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | SN74LVC1G32MDBVREP vs 74LVC1G32GV |
NC7SZ32M5X | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | SN74LVC1G32MDBVREP vs NC7SZ32M5X |
935272013125 | Nexperia | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | SN74LVC1G32MDBVREP vs 935272013125 |
The maximum operating frequency of the SN74LVC1G32MDBVREP is 150 MHz.
Yes, the SN74LVC1G32MDBVREP is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G32MDBVREP is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G32MDBVREP is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
The power consumption of the SN74LVC1G32MDBVREP is typically around 10 μA at 3.3V and 25°C.