-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G3157DRYR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21548-1-ND
|
DigiKey | IC SWITCH SPDT X 1 15OHM 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7645 In Stock |
|
$0.0560 / $0.1600 | Buy Now |
DISTI #
595-74LVC1G3157DRYR
|
Mouser Electronics | Analog Switch ICs SNGL Pole Double Thr ow Analog Switch RoHS: Compliant | 18564 |
|
$0.0480 / $0.1500 | Buy Now |
DISTI #
V72:2272_07352698
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1569 |
|
$0.0518 / $0.1376 | Buy Now |
DISTI #
86293082
|
Verical | Analog Switch Single SPDT 6-Pin USON T/R RoHS: Compliant Min Qty: 6086 Package Multiple: 1 | Americas - 64919 |
|
$0.0460 / $0.0616 | Buy Now |
DISTI #
64973877
|
Verical | Analog Switch Single SPDT 6-Pin USON T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2236 | Americas - 1569 |
|
$0.0518 / $0.0773 | Buy Now |
|
Rochester Electronics | SN74LVC1G3157 1-channel, 2:1 analog switch RoHS: Compliant Status: Active Min Qty: 1 | 64919 |
|
$0.0368 / $0.0594 | Buy Now |
DISTI #
SN74LVC1G3157DRYR
|
TME | IC: analog switch, SPDT, Ch: 1, IN: 4, CMOS, SMD, SON6, 1.65÷5.5VDC Min Qty: 3 | 0 |
|
$0.1300 / $0.2850 | RFQ |
DISTI #
SMC-SN74LVC1G3157DRYR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2142 Container: Tape & Reel | 59515 |
|
RFQ | |
|
LCSC | 1 SPDT(SPDT) SON-6(1x1.4) Analog Switches Multiplexers ROHS | 200 |
|
$0.0438 / $0.0862 | Buy Now |
|
Vyrian | Other Function Semiconductors | 62887 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G3157DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157DRYR
Texas Instruments
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 340 MHz | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G3157DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G3157FZ4-7 | Diodes Incorporated | $0.1017 | SPDT, | SN74LVC1G3157DRYR vs 74LVC1G3157FZ4-7 |
The maximum operating frequency of the SN74LVC1G3157DRYR is 150 MHz.
Yes, the SN74LVC1G3157DRYR is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the SN74LVC1G3157DRYR is approximately 3.5 ns.
Yes, the SN74LVC1G3157DRYR is suitable for high-speed applications due to its low propagation delay and high operating frequency.
The power consumption of the SN74LVC1G3157DRYR is relatively low, with a typical quiescent current of 10 μA.