-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G19DCKR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G19DCKR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 SC-70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
102940 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-17991-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 SC-70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
16263 In Stock |
|
$0.0799 / $0.2200 | Buy Now |
DISTI #
595-SN74LVC1G19DCKR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-2 Decoder/ Demu ltiplexer RoHS: Compliant | 13287 |
|
$0.0760 / $0.2200 | Buy Now |
DISTI #
86029926
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3615 Package Multiple: 1 Date Code: 0601 | Americas - 58225 |
|
$0.0775 / $0.1038 | Buy Now |
DISTI #
86042393
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3615 Package Multiple: 1 Date Code: 1301 | Americas - 16605 |
|
$0.0775 / $0.1038 | Buy Now |
DISTI #
86029394
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3615 Package Multiple: 1 | Americas - 10000 |
|
$0.0775 / $0.1038 | Buy Now |
DISTI #
86041742
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3615 Package Multiple: 1 Date Code: 1401 | Americas - 6000 |
|
$0.0775 / $0.1038 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1569 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,1-TO-2-LINE,LVC-CMOS,TSSOP,6PIN,PLASTIC | 2400 |
|
$0.1329 / $0.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G19DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G19DCKR
Texas Instruments
1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 16.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G19DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G19DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7SZ19P6 | onsemi | Check for Price | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL | SN74LVC1G19DCKR vs NC7SZ19P6 |
NC7SZ19P6X-G | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver | SN74LVC1G19DCKR vs NC7SZ19P6X-G |
SN74LVC1G19DCKRE4 | Texas Instruments | Check for Price | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | SN74LVC1G19DCKR vs SN74LVC1G19DCKRE4 |
NC7SZ19P6X | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | SN74LVC1G19DCKR vs NC7SZ19P6X |
The maximum operating frequency of the SN74LVC1G19DCKR is 150 MHz.
Yes, the SN74LVC1G19DCKR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G19DCKR is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G19DCKR is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
Yes, the SN74LVC1G19DCKR is designed to operate at 3.3V and is compatible with 3.3V systems.