-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G14DCKT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G14DCKTG4 | Texas Instruments | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 | |
SN74LVC1G14DCKT | Texas Instruments | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 | |
SN74LVC1G14DCKTE4 | Texas Instruments | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26598-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9347 In Stock |
|
$0.3583 / $0.8300 | Buy Now |
DISTI #
595-SN74LVC1G14DCKT
|
Mouser Electronics | Inverters SNGL Schmitt Trigger Inverter A 595-SN74LVC1G14DCKR RoHS: Compliant | 117212 |
|
$0.3500 / $0.8300 | Buy Now |
DISTI #
V72:2272_07352627
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 26 |
|
$0.3462 / $0.8152 | Buy Now |
DISTI #
69725951
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2308 | Americas - 26 |
|
$0.3462 / $0.5183 | Buy Now |
|
Bristol Electronics | 615 |
|
RFQ | ||
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,INVERTER,LVC-CMOS, SC-70, 5 PIN | 200 |
|
$0.5500 / $1.1000 | Buy Now |
DISTI #
SN74LVC1G14DCKT
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SC70-5, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 1396 |
|
$0.4460 / $0.9160 | Buy Now |
|
Ameya Holding Limited | IC: digital, inverter,Schmitt trigger, NOT, Channels: 1, IN: 1, CMOS | 84319 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G14DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G14DCKT
Texas Instruments
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G14DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G14DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL17SZ14DFT2G | onsemi | $0.1118 | Single Inverter with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | SN74LVC1G14DCKT vs NL17SZ14DFT2G |
SN74LVC1G14DCKTE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | SN74LVC1G14DCKT vs SN74LVC1G14DCKTE4 |
NC7SZ14P5 | onsemi | Check for Price | TinyLogic UHS Inverter with Schmitt Trigger Input, 250-REEL | SN74LVC1G14DCKT vs NC7SZ14P5 |
NC7SZ14P5X_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88, SC-70, 5 PIN | SN74LVC1G14DCKT vs NC7SZ14P5X_NL |
The maximum operating frequency of the SN74LVC1G14DCKT is 150 MHz.
Yes, the SN74LVC1G14DCKT is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G14DCKT is approximately 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G14DCKT is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
Yes, the SN74LVC1G14DCKT is designed to operate in both 3.3V and 5V systems, making it a versatile component for a wide range of applications.