-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G125DRYR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G125DRYR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1008367 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-21816-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11632 In Stock |
|
$0.0847 / $0.2300 | Buy Now |
DISTI #
595-SN74LVC1G125DRYR
|
Mouser Electronics | Buffers & Line Drivers SNGL Bus Buffer Gate RoHS: Compliant | 25793 |
|
$0.0820 / $0.2300 | Buy Now |
DISTI #
V72:2272_07352597
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2435 Container: Cut Strips | Americas - 4700 |
|
$0.0825 / $0.3871 | Buy Now |
DISTI #
86287697
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 3387 Package Multiple: 1 Date Code: 1101 | Americas - 625000 |
|
$0.0828 / $0.1108 | Buy Now |
DISTI #
86287461
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 3387 Package Multiple: 1 Date Code: 1001 | Americas - 251929 |
|
$0.0828 / $0.1108 | Buy Now |
DISTI #
86285729
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 3387 Package Multiple: 1 Date Code: 0701 | Americas - 105342 |
|
$0.0828 / $0.1108 | Buy Now |
DISTI #
86293528
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin USON T/R RoHS: Compliant Min Qty: 3387 Package Multiple: 1 Date Code: 0601 | Americas - 26096 |
|
$0.0828 / $0.1108 | Buy Now |
|
Bristol Electronics | 6895 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC1G125 Single Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1008367 |
|
$0.0662 / $0.1068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G125DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DRYR
Texas Instruments
Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G125DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G126GM | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | SN74LVC1G125DRYR vs 74LVC1G126GM |
74LVC1G125GM,115 | NXP Semiconductors | Check for Price | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | SN74LVC1G125DRYR vs 74LVC1G125GM,115 |
74LVC1G125GM | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 1-Bit, True Output, CMOS, PDSO6, | SN74LVC1G125DRYR vs 74LVC1G125GM |
74LVC1G126GM,132 | NXP Semiconductors | Check for Price | 74LVC1G126 - Bus buffer/line driver; 3-state SON 6-Pin | SN74LVC1G125DRYR vs 74LVC1G126GM,132 |
74LVC1G125GM,132 | Nexperia | Check for Price | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | SN74LVC1G125DRYR vs 74LVC1G125GM,132 |
74LVC1G125GM,132 | NXP Semiconductors | Check for Price | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | SN74LVC1G125DRYR vs 74LVC1G125GM,132 |
74LVC1G125DRYRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | SN74LVC1G125DRYR vs 74LVC1G125DRYRG4 |
74LVC1G126GM,115 | NXP Semiconductors | Check for Price | 74LVC1G126 - Bus buffer/line driver; 3-state SON 6-Pin | SN74LVC1G125DRYR vs 74LVC1G126GM,115 |
The maximum operating frequency of the SN74LVC1G125DRYR is 150 MHz.
Yes, the SN74LVC1G125DRYR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G125DRYR is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G125DRYR is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
Yes, the SN74LVC1G125DRYR is designed to operate in both 3.3V and 2.5V systems, making it a versatile component for a wide range of applications.