-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G123DCUT by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26594-1-ND
|
DigiKey | IC MMV 1-CIR 18.5-NS 8-VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
219 In Stock |
|
$0.6083 / $1.3100 | Buy Now |
DISTI #
595-SN74LVC1G123DCUT
|
Mouser Electronics | Monostable Multivibrator SNGL Retriggerable M ono Multivibrator A 595-SN74LVC1G123DCUR RoHS: Compliant | 1355 |
|
$0.5980 / $1.3100 | Buy Now |
DISTI #
SN74LVC1G123DCUT
|
TME | IC: digital, monostable,multivibrator, Ch: 1, CMOS, 1.65÷5.5VDC Min Qty: 1 | 307 |
|
$0.7700 / $1.4300 | Buy Now |
|
LCSC | 18.5ns Schmitt Trigger 1.65V5.5V VSSOP-8-0.5mm Monostable Multivibrators ROHS | 62 |
|
$2.0080 / $2.8827 | Buy Now |
|
Vyrian | Logic ICs | 12866 |
|
RFQ | |
|
Win Source Electronics | IC MULTIVIBRATOR 18.5NS 8VSSOP | 234780 |
|
$0.0963 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G123DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G123DCUT
Texas Instruments
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G123DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G123DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G123DCUTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74LVC1G123DCUT vs 74LVC1G123DCUTE4 |
The maximum operating frequency of the SN74LVC1G123DCUT is 150 MHz.
Yes, the SN74LVC1G123DCUT is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G123DCUT is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G123DCUT is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic.
Yes, the SN74LVC1G123DCUT is available in a lead-free package, making it suitable for use in RoHS-compliant designs.