-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength AND gate 6-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G11MDCKREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC1G11MDCKREP | Texas Instruments | Enhanced Product Single 3-Input Positive AND Gate 6-SC70 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1495
|
Newark | And Gate, Single, 3 I/P, Sc-70-6, Logic Family/Base Number:74Lvc1G11, Logic Type:And, Output Current:-, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC1G11MDCKREP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 84 |
|
$1.8100 | Buy Now |
DISTI #
296-24876-1-ND
|
DigiKey | IC GATE AND 1CH 3-INP SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2073 In Stock |
|
$1.0440 / $2.1100 | Buy Now |
DISTI #
595-74LVC1G11MDCKREP
|
Mouser Electronics | Logic Gates EP Sgl 3-Input Pos A ND Gate RoHS: Compliant | 3631 |
|
$1.0500 / $2.1100 | Buy Now |
DISTI #
V72:2272_07352583
|
Arrow Electronics | AND Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 93 |
|
$1.0238 / $2.0728 | Buy Now |
DISTI #
63450025
|
Verical | AND Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2218 | Americas - 93 |
|
$1.0238 / $2.0728 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 1-FUNC, 3-INPUT, CMOS, PDSO6 | 3 |
|
$1.9040 / $2.3800 | Buy Now |
DISTI #
SMC-SN74LVC1G11MDCKREP
|
Sensible Micro Corporation | And Gate 1-Element 3-In Cmos 6-Pin Sc-70 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10+ Container: Tape & Reel | 100 |
|
$0.7064 / $0.7653 | RFQ |
|
LCSC | 10uA 1.65V5.5V 1 5ns5V50pF AND Gate SC-70-6 Logic Gates ROHS | 4 |
|
$2.7791 / $3.5606 | Buy Now |
|
Vyrian | Logic ICs | 38647 |
|
RFQ | |
|
Win Source Electronics | IC GATE AND 1CH 3-INP SC70-6 / AND Gate IC 1 Channel SC-70-6 | 23000 |
|
$1.0947 / $1.6421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G11MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G11MDCKREP
Texas Instruments
Enhanced product, 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength AND gate 6-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G11MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G11MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U74LVC1G11L-AG6-R | Unisonic Technologies Co Ltd | Check for Price | AND Gate, | SN74LVC1G11MDCKREP vs U74LVC1G11L-AG6-R |
935291776132 | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | SN74LVC1G11MDCKREP vs 935291776132 |
SN74LVC1G11YZP | Texas Instruments | Check for Price | AND Gate | SN74LVC1G11MDCKREP vs SN74LVC1G11YZP |
74LVC1G11GN,132 | Nexperia | Check for Price | 74LVC1G11 - Single 3-input AND gate@en-us SON 6-Pin | SN74LVC1G11MDCKREP vs 74LVC1G11GN,132 |
74LVC1G11GN | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | SN74LVC1G11MDCKREP vs 74LVC1G11GN |
SN74LVC1G11DSF | Texas Instruments | Check for Price | AND Gate | SN74LVC1G11MDCKREP vs SN74LVC1G11DSF |
The maximum operating frequency of the SN74LVC1G11MDCKREP is 150 MHz.
Yes, the SN74LVC1G11MDCKREP is 3.3V tolerant, meaning it can accept input voltages up to 3.3V.
The propagation delay of the SN74LVC1G11MDCKREP is approximately 3.5 ns.
Yes, the SN74LVC1G11MDCKREP is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
Yes, the SN74LVC1G11MDCKREP can be used in 5V systems, but it is not recommended as it is optimized for 3.3V operation.