-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G11DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006613RL
|
Farnell | IC, SM, LOGIC, 74LVC1G, AND GATE RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 3 |
|
$0.0690 / $0.0881 | Buy Now |
DISTI #
3006613
|
Farnell | IC, SM, LOGIC, 74LVC1G, AND GATE RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 3 |
|
$0.0690 / $0.2118 | Buy Now |
DISTI #
296-16810-1-ND
|
DigiKey | IC GATE AND 1CH 3-INP SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0604 / $0.1800 | Buy Now |
DISTI #
595-SN74LVC1G11DBVR
|
Mouser Electronics | Logic Gates Sngl 3 Inpt Pos AND Gate RoHS: Compliant | 669 |
|
$0.0660 / $0.1800 | Buy Now |
DISTI #
V72:2272_07352574
|
Arrow Electronics | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2653 |
|
$0.0686 | Buy Now |
|
Bristol Electronics | 2769 |
|
RFQ | ||
|
Bristol Electronics | 1401 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6 | 6000 |
|
$0.0566 / $0.1740 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6 | 22 |
|
$1.4400 / $2.4000 | Buy Now |
DISTI #
SN74LVC1G11DBVR
|
TME | IC: digital, AND, Ch: 1, IN: 3, CMOS, SMD, SOT23-6, 1.65÷5.5VDC, 74LVC Min Qty: 1 | 778 |
|
$0.1090 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G11DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G11DBVR
Texas Instruments
1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G11DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G11DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G11GV,125 | Nexperia | $0.0647 | 74LVC1G11 - Single 3-input AND gate@en-us TSOP 6-Pin | SN74LVC1G11DBVR vs 74LVC1G11GV,125 |
SN74LVC1G11DBVRG4 | Texas Instruments | Check for Price | 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SOT-23 -40 to 125 | SN74LVC1G11DBVR vs SN74LVC1G11DBVRG4 |
74LVC1G11GV | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6, PLASTIC, SC-74, SOT-457, TSOP-6, Gate | SN74LVC1G11DBVR vs 74LVC1G11GV |
The maximum operating frequency of the SN74LVC1G11DBVR is 150 MHz.
Yes, the SN74LVC1G11DBVR is 3V-compatible and can operate from a single 2.7V to 3.6V power supply.
The propagation delay of the SN74LVC1G11DBVR is typically 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G11DBVR is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
The SN74LVC1G11DBVR has an input voltage tolerance of ±0.5V, allowing it to operate with input voltages that are slightly above or below the supply voltage.