Part Details for SN74LVC1G07YZAR by Texas Instruments
Results Overview of SN74LVC1G07YZAR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G07YZAR Information
SN74LVC1G07YZAR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC1G07YZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148388
|
Verical | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin DSBGA T/R Min Qty: 1263 Package Multiple: 1 Date Code: 0301 | Americas - 7684 |
|
$0.2971 | Buy Now |
|
Rochester Electronics | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 7684 |
|
$0.1474 / $0.2377 | Buy Now |
Part Details for SN74LVC1G07YZAR
SN74LVC1G07YZAR CAD Models
SN74LVC1G07YZAR Part Data Attributes
|
SN74LVC1G07YZAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07YZAR
Texas Instruments
IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, GREEN, MO-211EA, DSBGA-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | GREEN, MO-211EA, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B5 | |
Length | 1.4 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G07YZAR
This table gives cross-reference parts and alternative options found for SN74LVC1G07YZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07YZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G07YEAR | Texas Instruments | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, MO-211EA, DSBGA-5, Gate | SN74LVC1G07YZAR vs SN74LVC1G07YEAR |
SN74LVC1G07YEPR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, BGA5, DSBGA-5 | SN74LVC1G07YZAR vs SN74LVC1G07YEPR |
RD74LVC1G07WPE | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PBGA5, 0.40 MM HEIGHT, 0.40 MM PITCH, WCSP-5 | SN74LVC1G07YZAR vs RD74LVC1G07WPE |
SN74LVC1G07YZAR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G07YZAR is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace length and impedance, using termination resistors, and avoiding signal reflections. Additionally, consider using a buffer or repeater to maintain signal strength and reduce jitter.
-
Yes, the SN74LVC1G07YZAR can be used in a 3.3V system. The recommended power supply voltage is 3.3V ± 0.3V, and the device can operate with a supply current of up to 20 mA.
-
The SN74LVC1G07YZAR has a wide input voltage tolerance, allowing it to accept input voltages from 0.8V to 5.5V. The recommended input voltage levels are VIL (input low voltage) = 0.8V max and VIH (input high voltage) = 2.0V min.
-
The propagation delay of the SN74LVC1G07YZAR is typically around 3.5 ns, but it can vary depending on the specific application and operating conditions. This delay should be considered when designing high-speed systems, as it can affect signal timing and synchronization.