-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G06DBVTG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC1G06DBVTG4
|
Mouser Electronics | Buffers & Line Drivers SNGL Inverter Buffer /Driver A 595-SN74LVC1G06DBVT RoHS: Compliant | 449 |
|
$0.3710 / $1.5400 | Buy Now |
DISTI #
86291482
|
Verical | Inverter Buffer/Driver 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 631 Package Multiple: 1 Date Code: 1201 | Americas - 2750 |
|
$0.5948 | Buy Now |
|
Rochester Electronics | SN74LVC1G06 Single Inverter Buffer/Driver With Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 2750 |
|
$0.2950 / $0.4758 | Buy Now |
DISTI #
SN74LVC1G06DBVTG4
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, SOT23 Min Qty: 3 | 0 |
|
$0.4210 / $0.9220 | RFQ |
|
Ameya Holding Limited | IC INVERTER SGL 1INPUT SOT23-5 | 97013 |
|
RFQ | |
|
Vyrian | Logic ICs | 20820 |
|
RFQ | |
|
Win Source Electronics | IC INVERTER SGL 1INPUT SOT23-5 / Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 453190 |
|
$0.0333 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G06DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DBVTG4
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G06DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G04DBVTG4 | Texas Instruments | $0.2614 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | SN74LVC1G06DBVTG4 vs SN74LVC1G04DBVTG4 |
SN74LVC1G04DBVRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | SN74LVC1G06DBVTG4 vs SN74LVC1G04DBVRE4 |
The maximum operating frequency of the SN74LVC1G06DBVTG4 is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, it's essential to follow proper PCB design practices, such as using controlled impedance traces, minimizing signal routing distances, and using termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
The SN74LVC1G06DBVTG4 is a 1.65V to 5.5V tolerant device, making it compatible with both 1.8V and 3.3V systems. However, ensure that the input and output voltage levels are within the specified range to maintain proper operation.
The typical power consumption of the SN74LVC1G06DBVTG4 is around 1.5 μA per gate, but this can vary depending on the operating frequency, input signal levels, and output loading conditions.
The SN74LVC1G06DBVTG4 has built-in ESD protection, but it's still essential to follow proper ESD handling practices during manufacturing, assembly, and testing. Use ESD-safe materials, tools, and equipment, and ensure that your design includes adequate ESD protection circuitry.