-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G06DBVRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC1G06DBVG4
|
Mouser Electronics | Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVR RoHS: Compliant | 6590 |
|
$0.1050 / $0.3000 | Buy Now |
|
Bristol Electronics | 3889 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1680 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 1344 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
SN74LVC1G06DBVRG4
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, SOT23 Min Qty: 5 | 0 |
|
$0.0810 / $0.1760 | RFQ |
DISTI #
SMC-SN74LVC1G06DBVRG4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 3014 |
|
RFQ | |
|
Vyrian | Logic ICs | 82906 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER INVERT 5.5V SOT23-5 / Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 | 455680 |
|
$0.0333 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G06DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DBVRG4
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G06DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G04DBVTG4 | Texas Instruments | $0.2614 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | SN74LVC1G06DBVRG4 vs SN74LVC1G04DBVTG4 |
SN74LVC1G04DBVRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | SN74LVC1G06DBVRG4 vs SN74LVC1G04DBVRE4 |
The maximum operating frequency of the SN74LVC1G06DBVRG4 is 100 MHz.
Yes, the SN74LVC1G06DBVRG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G06DBVRG4 is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G06DBVRG4 is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
Yes, the SN74LVC1G06DBVRG4 is designed to operate at 3.3V and is compatible with 3.3V systems.