-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G04DBVT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5095
|
Newark | Logic, Single Inverter Gate, 5Sot23, Logic Family/Base Number:74Lvc1G04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Texas Instruments SN74LVC1G04DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 238 |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
296-32289-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$0.3583 / $0.8300 | Buy Now |
DISTI #
595-SN74LVC1G04DBVT
|
Mouser Electronics | Inverters SINGLE INVERTER A 595-SN74LVC1G04DBVR RoHS: Compliant | 17146 |
|
$0.3720 / $0.8300 | Buy Now |
DISTI #
V72:2272_07352474
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 32 |
|
$0.3575 / $0.8152 | Buy Now |
DISTI #
70388052
|
Verical | Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2233 | Americas - 32 |
|
$0.3575 / $0.5754 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | 267 |
|
$0.2340 / $0.7800 | Buy Now |
|
Rochester Electronics | SN74LVC1G04 Single Inverter RoHS: Compliant Status: Active Min Qty: 1 | 141 |
|
$0.2835 / $0.4573 | Buy Now |
DISTI #
SN74LVC1G04DBVT
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 10uA, 74LVC Min Qty: 1 | 1463 |
|
$0.4000 / $0.6460 | Buy Now |
|
Ameya Holding Limited | IC: digital, Channels: 1, IN: 1, CMOS, SMD, SOT23-5, 74LVC, 10uA | 651535 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G04DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G04DBVT
Texas Instruments
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G04DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G04DBVTG4 | Texas Instruments | $0.2614 | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | SN74LVC1G04DBVT vs SN74LVC1G04DBVTG4 |
SN74LVC1G04DBVRE4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125 | SN74LVC1G04DBVT vs SN74LVC1G04DBVRE4 |
The maximum operating frequency of the SN74LVC1G04DBVT is 100 MHz.
Yes, the SN74LVC1G04DBVT is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G04DBVT is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G04DBVT is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic.
Yes, the SN74LVC1G04DBVT is available in a lead-free DBV package that meets the requirements of the RoHS directive.